AD8044ANZ, Op Amp Quad Low Power Amplifier R-R O/P ±6V/12V 14-Pin PDIP N Tube
![AD8044ANZ, Op Amp Quad Low Power Amplifier R-R O/P ±6V/12V 14-Pin PDIP N Tube](https://static.chipdip.ru/lib/168/DOC004168496.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 470 руб.
Кратность заказа 50 шт.
от 1350 шт. —
2 270 руб.
от 2700 шт. —
2 150 руб.
50 шт.
на сумму 123 500 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Amplifiers\Amplifiers and Comparators\Operational Amplifiers (Op Amps)
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Manufacturer Type | Low Power Amplifier |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Bias Current (uA) | 4.5 5V |
Maximum Input Offset Current (uA) | 1.2 5V |
Maximum Input Offset Voltage (mV) | 6 5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1600 |
Maximum Single Supply Voltage (V) | 12 |
Minimum CMRR (dB) | 80 |
Minimum CMRR Range (dB) | 80 to 85 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 70 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Through Hole |
Number of Channels per Chip | 4 |
Packaging | Tube |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | BiCOM |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | DIP |
Supplier Package | PDIP |
Type | Low Power Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5 |
Typical Gain Bandwidth Product (MHz) | 150 |
Typical Input Noise Voltage Density (nV/rtHz) | 16 5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.85 |
Typical Output Current (mA) | 30 4.5V-40C to 85C |
Typical Settling Time (ns) | 40 |
Typical Single Supply Voltage (V) | 5|9 |
Typical Slew Rate (V/us) | 170 5V |
Typical Voltage Gain (dB) | 94 |
-3db Bandwidth | 160MHz |
Amplifier Type | Voltage Feedback |
Base Product Number | AD8044 -> |
Current - Input Bias | 2ВµA |
Current - Output / Channel | 30mA |
Current - Supply | 11.5mA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 4 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Rail-to-Rail |
Package | Tube |
Package / Case | 14-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 190V/Вµs |
Supplier Device Package | 14-PDIP |
Voltage - Input Offset | 1.4mV |
Voltage - Supply, Single/Dual (В±) | 3V ~ 12V, В±1.5V ~ 6V |
Common Mode Rejection Ratio | 80(dB) |
Dual Supply Voltage (Max) | '±6(V) |
Dual Supply Voltage (Min) | '±1.5(V) |
Dual Supply Voltage (Typ) | '±3/±5(V)' |
Input Bias Current | 4500(nA) |
Input Offset Voltage | 6(mV) |
Maximum Input Offset Current | 1.2@5V |
Number of Elements | 4 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | PDIP |
Power Dissipation | 1.6(W) |
Power Supply Rejection Ratio | 70(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Settling Time | 0.04(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 12(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 5/9(V) |
Technology | BiCOM |
Unity Gain Bandwidth Product | 150 |
Voltage Gain in dB | 94(dB) |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем