ADP2118ACPZ-R7, Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A 16-Pin LFCSP EP T/R

Фото 1/2 ADP2118ACPZ-R7, Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A 16-Pin LFCSP EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
820 руб.
Кратность заказа 1500 шт.
от 70500 шт.730 руб.
от 141000 шт.705 руб.
1500 шт. на сумму 1 230 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001032036
Артикул: ADP2118ACPZ-R7
Бренд: Analog Devices

Описание

Power Management\DC to DC Converters\DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A 16-Pin LFCSP EP T/R

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape No Lead
Line Regulation 0.05%/V(Typ)
Load Regulation 0.08%/A(Typ)
Maximum Input Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Output Current (A) 3
Minimum Input Voltage (V) 2.3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Outputs 1
Operating Supply Voltage (V) 2.3 to 5.5
Output Type Adjustable
Output Voltage (V) 0.6 to 5.5
Packaging Tape and Reel
Part Status Active
PCB changed 16
Pin Count 16
PPAP No
Standard Package Name CSP
Supplier Package LFCSP EP
Switching Frequency (kHz) 600(Typ)|1200(Typ)
Switching Regulator Yes
Type Synchronous Step Down
Typical Quiescent Current (uA) 100
Brand: Analog Devices
Development Kit: ADP2118-EVALZ
Factory Pack Quantity: Factory Pack Quantity: 1500
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.3 V
Load Regulation: 0.08%/A
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3 A
Output Voltage: 600 mV to 5.5 V
Package/Case: SMD/SMT
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 100 uA
Series: ADP2118
Subcategory: PMIC-Power Management ICs
Switching Frequency: 600 kHz
Topology: Buck
Type: Step Down

Техническая документация

Datasheet
pdf, 1095 КБ
Datasheet
pdf, 1111 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем