68685-316LF, Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 16 positions, 2.54mm (
![68685-316LF, Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 16 positions, 2.54mm (](https://static.chipdip.ru/lib/171/DOC004171113.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
810 руб.
Мин. кол-во для заказа 37 шт.
от 150 шт. —
800 руб.
от 250 шт. —
755 руб.
37 шт.
на сумму 29 970 руб.
Плати частями
от 7 494 руб. × 4 платежа
от 7 494 руб. × 4 платежа
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 16 positions, 2.54mm (0.100in) Pitch
Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 16 positions, 2.54mm (0.100in) PitchТехнические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | SKT |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 200 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 1000VAC |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Number of Contacts | 16 |
Number of Rows | 1 |
Packaging | Tube |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Tradename | Dubox® |
Type | Socket Strip |
Техническая документация
Datasheet
pdf, 224 КБ