DZ23C5V6-7-F, Zener Diode Dual Common Cathode 5.6V 7.14% 40Ohm 300mW 3-Pin SOT-23 T/R

Фото 1/4 DZ23C5V6-7-F, Zener Diode Dual Common Cathode 5.6V 7.14% 40Ohm 300mW 3-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
11 руб.
Мин. кол-во для заказа 3000 шт.
3000 шт. на сумму 33 000 руб.
Плати частями
от 8 250 руб. × 4 платежа
Номенклатурный номер: 8001032561
Артикул: DZ23C5V6-7-F
Бренд: DIODES INC.

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8541.10.00.50
Type Voltage Regulator
Configuration Dual Common Cathode
Nominal Zener Voltage (V) 5.6
Zener Voltage Tolerance 7.14%
Maximum Power Dissipation (mW) 300
Test Current (mA) 5
Maximum Reverse Leakage Current (uA) 0.1
Maximum Zener Impedance (Ohm) 40
Maximum Power Dissipation @ 25C (mW) 300
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 150
Supplier Temperature Grade Commercial
Typical Voltage Temperature Coefficient 0.02%/°C
Packaging Tape and Reel
Product Weight (g) 0.008
Automotive No
Standard Package Name SOT-23
Pin Count 3
Supplier Package SOT-23
Military No
Mounting Surface Mount
Package Height 0.98
Package Length 2.9
Package Width 1.3
PCB changed 3
Lead Shape Gull-wing
Diode Configuration Common Cathode
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 300 mW
Maximum Reverse Leakage Current 100nA
Maximum Zener Impedance 400Ω
Minimum Operating Temperature -65 °C
Mounting Type Surface Mount
Nominal Zener Voltage 5.6V
Number of Elements per Chip 2
Package Type SOT-23
Test Current 5mA
Zener Type Voltage Regulator
Brand: Diodes Incorporated
Configuration: Dual Common Cathode
Factory Pack Quantity: Factory Pack Quantity: 3000
Ir - Maximum Reverse Leakage Current: 100 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Pd - Power Dissipation: 300 mW
Product Category: Zener Diodes
Product Type: Zener Diodes
Series: DZ23C5
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Test Current: 5 mA
Voltage Temperature Coefficient: 0.02%/C
Voltage Tolerance: 7.14%
Vz - Zener Voltage: 5.6 V
Zener Current: 100 nA
Zz - Zener Impedance: 40 Ohms
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов