52601-S10-8TLF, Quickie® IDC Cable-to-Board Connector System, Shrouded Vertical Header, Surface Mount, Low Profile, Double Row, 10 Positions

52601-S10-8TLF, Quickie® IDC Cable-to-Board Connector System, Shrouded Vertical Header, Surface Mount, Low Profile, Double Row, 10 Positions
Изображения служат только для ознакомления,
см. техническую документацию
710 руб.
Кратность заказа 200 шт.
от 400 шт.650 руб.
200 шт. на сумму 142 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001033847
Артикул: 52601-S10-8TLF
Бренд: Amphenol CS

Описание

Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles

Quickie® IDC Cable-to-Board Connector System, Shrouded Vertical Header, Surface Mount, Low Profile, Double Row, 10 Positions, 2.54mm (0.100in) Pitch

Quickie® IDC Cable-to-Board Connector System, Shrouded Vertical Header, Surface Mount, Low Profile, Double Row, 10 Positions, 2.54mm (0.100in) Pitch

Технические параметры

Automotive No
Body Orientation Straight
ECCN (US) EAR99
EU RoHS Compliant
Gender HDR
Mating Cycle (Cycles) 100
Maximum Contact Resistance (mOhm) 10
Maximum Current Rating (A) 3/Contact
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating 500VAC
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Number of Contacts 10
Number of Rows 2
Packaging Tape and Reel
Part Status Active
PPAP No
Terminal Pitch (mm) 2.54
Termination Method Solder
Type Shrouded Header(4 Sides)

Техническая документация

Datasheet
pdf, 213 КБ