AD8023ARZ, Video Amp Triple 250MHz ±7.5V 14-Pin SOIC N Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 740 руб.
Кратность заказа 56 шт.
от 1792 шт. —
2 520 руб.
от 3584 шт. —
2 380 руб.
Добавить в корзину 56 шт.
на сумму 153 440 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Amplifiers\Multimedia Amplifier\Video Amplifiers
Video Amp Triple 250MHz ±7.5V 14-Pin SOIC N Tube
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±7.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Circuits | 3 |
Packaging | Tube |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Dual |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Typical Dual Supply Voltage (V) | ±5|±3 |
Typical Gain Bandwidth Product (MHz) | 250 |
-3db Bandwidth | 125MHz |
Applications | Current Feedback |
Base Product Number | AD8023 -> |
Current - Output / Channel | 70mA |
Current - Supply | 7mA |
ECCN | EAR99 |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Package | Tube |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 1200V/Вµs |
Supplier Device Package | 14-SOIC |
Voltage - Supply, Single/Dual (В±) | 4.2V ~ 15V, В±2.1V ~ 7.5V |
3 dB Bandwidth: | 125 MHz |
Amplifier Type: | Current Feedback Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 50 dB |
Development Kit: | AD8023AR-EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 56 |
GBP - Gain Bandwidth Product: | 250 MHz |
Ib - Input Bias Current: | 25 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-7.5 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-2.1 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 3 Channel |
Operating Supply Current: | 30 mA |
Operating Supply Voltage: | 4.2 V to 15 V |
Output Current per Channel: | 50 mA |
Package / Case: | SOIC-14 |
Packaging: | Tube |
Pd - Power Dissipation: | 1 W |
Product Category: | Video Amplifiers |
Product Type: | Video Amplifiers |
Product: | Video Amplifiers |
PSRR - Power Supply Rejection Ratio: | 54 dB |
Series: | AD8023 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 1200 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | 4.2 V |
Vos - Input Offset Voltage: | 5 mV |
Вес, г | 0.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем