87452-608H, Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
87 руб.
Мин. кол-во для заказа 350 шт.
350 шт.
на сумму 30 450 руб.
Плати частями
от 7 614 руб. × 4 платежа
от 7 614 руб. × 4 платежа
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8536.69.40.40 |
Type | Unshrouded Header |
Gender | HDR |
Number of Contacts | 8 |
Number of Rows | 1 |
Termination Method | Solder |
Terminal Pitch (mm) | 2.54 |
Body Orientation | Straight |
Maximum Current Rating (A) | 3/Contact |
Maximum Voltage Rating | 1500VAC |
Insulation Resistance (MOhm) | 5000 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 130 |
Packaging | Bag |
Product Length (mm) | 20.32 |
Product Depth (mm) | 2.41 |
Product Height (mm) | 18.29 |
Tail Length (mm) | 3.05 |
Mounting | Through Hole |