10078991-G32-30ULF, Minitek®, Wire to Board Connectors, Shrouded Header with Low Profile Eject Latch - Through Hole - Double row - 30 Positi

10078991-G32-30ULF, Minitek®, Wire to Board Connectors, Shrouded Header with Low Profile Eject Latch - Through Hole - Double row - 30 Positi
Изображения служат только для ознакомления,
см. техническую документацию
410 руб.
Мин. кол-во для заказа 74 шт.
74 шт. на сумму 30 340 руб.
Плати частями
от 7 585 руб. × 4 платежа
Номенклатурный номер: 8001035454
Артикул: 10078991-G32-30ULF
Бренд: Amphenol CS

Описание

Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles

Minitek®, Wire to Board Connectors, Shrouded Header with Low Profile Eject Latch - Through Hole - Double row - 30 Positions - 2mm (0.079inch) - Vertical

Minitek®, Wire to Board Connectors, Shrouded Header with Low Profile Eject Latch - Through Hole - Double row - 30 Positions - 2mm (0.079inch) - Vertical

Технические параметры

Automotive No
Body Orientation Straight
ECCN (US) EAR99
EU RoHS Compliant
Gender HDR
Insulation Resistance (MOhm) 1000
Maximum Current Rating (A) 2/Contact
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating 200VDC|200VAC
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Number of Contacts 30
Number of Rows 2
Packaging Tube
Part Status Active
PPAP No
Row Spacing (mm) 2
Terminal Pitch (mm) 2
Termination Method Solder
Type Ejector Header

Техническая документация

Datasheet
pdf, 686 КБ