71918-260LF, Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 60 Positions, 2.54mm (0.100in) Pitch

71918-260LF, Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 60 Positions, 2.54mm (0.100in) Pitch
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
Мин. кол-во для заказа 46 шт.
46 шт. на сумму 30 360 руб.
Плати частями
от 7 590 руб. × 4 платежа
Номенклатурный номер: 8001036291
Артикул: 71918-260LF
Бренд: Amphenol CS

Описание

Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles

Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 60 Positions, 2.54mm (0.100in) Pitch

Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 60 Positions, 2.54mm (0.100in) Pitch

Технические параметры

Automotive No
Body Orientation Straight
ECCN (US) EAR99
EU RoHS Compliant
Gender HDR
Insulation Resistance (MOhm) 10000
Mating Cycle (Cycles) 100
Maximum Contact Resistance (mOhm) 10
Maximum Current Rating (A) 3/Contact
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating 1500VAC
Minimum Operating Temperature (°C) -65
Mounting Through Hole
Number of Contacts 60
Number of Rows 2
Packaging Tube
Part Status Active
Polarization Type Center Slot
PPAP No
Row Spacing (mm) 2.54
Terminal Pitch (mm) 2.54
Termination Method Solder
Tradename Quickie(r)
Type Ejector Header

Техническая документация

Datasheet
pdf, 168 КБ