72454-010VLF, Quickie Slimline Header, Wire to Board connector, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical Header

72454-010VLF, Quickie Slimline Header, Wire to Board connector, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical Header
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
Кратность заказа 200 шт.
от 400 шт.440 руб.
200 шт. на сумму 90 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001036354
Артикул: 72454-010VLF
Бренд: Amphenol CS

Описание

Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles

Quickie Slimline Header, Wire to Board connector, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 uin) Gold Mating Plating

Quickie Slimline Header, Wire to Board connector, Surface Mount, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical Header 0.76 um (30 uin) Gold Mating Plating

Технические параметры

Automotive No
Body Orientation Straight
Contact Plating Thickness 0.76um
ECCN (US) EAR99
EU RoHS Compliant
Gender HDR
Insulation Resistance (MOhm) 10000
Maximum Current Rating (A) 3/Contact
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating 1000VAC
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Number of Contacts 10
Number of Rows 2
Packaging Tape and Reel
Part Status Active
Polarization Type Center Slot
PPAP No
Row Spacing (mm) 2.54
Terminal Pitch (mm) 2.54
Termination Method Solder
Type Shrouded Header(4 Sides)

Техническая документация

Datasheet
pdf, 384 КБ