69167-115HLF, PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 15 Positions 2.54mm - Vertic
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
580 руб.
Мин. кол-во для заказа 52 шт.
от 200 шт. —
490 руб.
52 шт.
на сумму 30 160 руб.
Плати частями
от 7 540 руб. × 4 платежа
от 7 540 руб. × 4 платежа
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 15 Positions 2.54mm - Vertical
PV Shrouded Header, Wire to Board connector, 2 Wall Shrouded Header - Through Hole - Single row - 15 Positions 2.54mm - VerticalТехнические параметры
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 100000 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 95 |
Maximum Voltage Rating | 1000VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 15 |
Number of Rows | 1 |
Packaging | Bulk |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Tradename | DUBOX™ |
Type | Shrouded Header(2 Sides) |
Техническая документация
Datasheet
pdf, 178 КБ