94152-088LF, Modular Jack, Input Output Connectors, Cat 3, Vertical, Through Mount, Shielded Snap Peg, 8 Positions, 1 Port

94152-088LF, Modular Jack, Input Output Connectors, Cat 3, Vertical, Through Mount, Shielded Snap Peg, 8 Positions, 1 Port
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
Мин. кол-во для заказа 84 шт.
от 250 шт.350 руб.
от 500 шт.343 руб.
84 шт. на сумму 30 240 руб.
Плати частями
от 7 560 руб. × 4 платежа
Номенклатурный номер: 8001037003
Артикул: 94152-088LF
Бренд: Amphenol CS

Описание

Modular Jack, Input Output Connectors, Cat 3, Vertical, Through Mount, Shielded Snap Peg, 8 Positions, 1 Port

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Mounting Through Hole
Type Modular Jack
Gender F
Number of Terminals 8
Number of Contacts 8
Number of Ports 1
Number of Loaded Positions 8
Category Number Cat 3
Termination Method Solder
Terminal Pitch (mm) 2.54
Body Orientation Straight
Maximum Current Rating (A) 1/Contact
Maximum Voltage Rating 1500VAC|1500VDC
Insulation Resistance (MOhm) 500
Mating Cycle (Cycles) 250
Integrated Magnetics No
Shell Material Copper Alloy
Shell Plating Tin-Lead
Packaging Tray
Product Style Single
Product Length (mm) 17.78
Product Depth (mm) 16.9
Product Height (mm) 15.82

Техническая документация