71918-150LF, Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 50 Positions, 2.54mm (0.100in) Pitch
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
Мин. кол-во для заказа 60 шт.
60 шт.
на сумму 30 600 руб.
Плати частями
от 7 650 руб. × 4 платежа
от 7 650 руб. × 4 платежа
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 50 Positions, 2.54mm (0.100in) Pitch
Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 50 Positions, 2.54mm (0.100in) PitchТехнические параметры
Automotive | No |
Body Orientation | Straight |
Contact Plating Thickness | 0.76um |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 10000 |
Mating Cycle (Cycles) | 100 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 1500VAC |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Number of Contacts | 50 |
Number of Rows | 2 |
Packaging | Tube |
Part Status | Active |
Polarization Type | Center Slot |
PPAP | No |
Row Spacing (mm) | 2.54 |
Terminal Pitch (mm) | 2.54 |
Termination Method | Solder |
Tradename | Quickie® |
Type | Ejector Header |
Техническая документация
Datasheet
pdf, 168 КБ