0534260810, Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-Lock Tray
![Фото 1/3 0534260810, Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-Lock Tray](https://static.chipdip.ru/lib/176/DOC004176185.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/360/DOC004360917.jpg)
![](https://static.chipdip.ru/lib/697/DOC006697464.jpg)
86 руб.
Мин. кол-во для заказа 350 шт.
350 шт.
на сумму 30 100 руб.
Плати частями
от 7 525 руб. × 4 платежа
от 7 525 руб. × 4 платежа
Описание
Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-Lock Tray
Технические параметры
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 250VDC|250VAC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Number of Contacts | 8 |
Number of Rows | 1 |
Packaging | Tray |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 2.5 |
Termination Method | Solder |
Tradename | Mini-Lock |
Type | Shrouded Header(4 Sides) |
Количество Контактов | 8контакт(-ов) |
Количество Рядов | 1ряд(-ов) |
Крышка разъема | Shrouded |
Линейка Продукции | Mini-Lock 53426 |
Материал Контакта | Фосфористая Бронза |
Покрытие Контакта | Контакты с Покрытием из Олова |
Системы разъемов | Wire-to-Board |
Тип Оконцовки Контакта | Through Hole Right Angle |
Шаг Контактов | 2.5мм |
Application: | Wire-to-Board, Signal |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Tin |
Contact Plating: | Tin |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | White |
Housing Material: | Polyester |
Latching Type: | Unlatched |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 8 Position |
Number of Rows: | 1 Row |
Packaging: | Tray |
Part # Aliases: | 0534260810 |
Pitch: | 2.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 53426 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 3.4 mm |
Termination Style: | Solder Pin |
Tradename: | Mini-Lock |
Type: | Shrouded |
Voltage Rating: | 250 V |
Brand | Molex |
Contact Gender | Pin(Male) |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Current Rating | 3 A |
Factory Pack Quantity | 500 |
Housing Material | Polyester |
Latching Type | Unlatched |
Manufacturer | Molex |
Mounting Angle | Right Angle |
Mounting Style | Kinked Pin |
Number of Positions | 8 Position |
Part # Aliases | 0534260810 |
Pitch | 2.5 mm |
Product | Headers |
Product Category | Headers Wire Housings |
RoHS | Details |
Series | 53426 |
Termination Style | Through Hole |
Unit Weight | 0.037793 oz |
Voltage Rating | 250 V |
Вес, г | 1.066 |
Техническая документация
Datasheet
pdf, 38 КБ
Datasheet
pdf, 83 КБ
Datasheet 53426-0810
pdf, 39 КБ
Документация
pdf, 33 КБ
Чертеж
pdf, 114 КБ