ADP2504ACPZ-R7, Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 2.8V to 5.5V 1A 10-Pin LFCSP EP T/R

Фото 1/2 ADP2504ACPZ-R7, Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 2.8V to 5.5V 1A 10-Pin LFCSP EP T/R
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
Кратность заказа 1500 шт.
от 3000 шт.660 руб.
1500 шт. на сумму 1 020 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001038518
Артикул: ADP2504ACPZ-R7
Бренд: Analog Devices

Описание

Power Management\DC to DC Converters\DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 2.8V to 5.5V 1A 10-Pin LFCSP EP T/R

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape No Lead
Line Regulation 0.6%
Load Regulation 0.6%
Maximum Input Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Output Current (A) 1
Minimum Input Voltage (V) 2.3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Outputs 1
Operating Supply Voltage (V) 2.3 to 5.5
Output Type Adjustable
Output Voltage (V) 2.8 to 5.5
Packaging Tape and Reel
Part Status Active
PCB changed 10
Pin Count 10
PPAP No
Standard Package Name CSP
Supplier Package LFCSP EP
Switching Frequency (kHz) 2500(Typ)
Switching Regulator Yes
Type Step Down|Step Up|Inverting|Non-Inverting
Typical Quiescent Current (uA) 38
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1500
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.3 V
Load Regulation: 0.6%
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 1 A
Output Voltage: 2.8 V to 5.5 V
Package / Case: LFCSP-10
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 38 uA
Series: ADP2504
Subcategory: PMIC-Power Management ICs
Switching Frequency: 2.5 MHz
Topology: Boost, Buck, Inverting
Type: Non-Inverting, Inverting, Step Up, Step Down
Вес, г 0.0203

Техническая документация

Datasheet
pdf, 1562 КБ
Datasheet
pdf, 1582 КБ
Datasheet ADP2504ACPZ-R7
pdf, 1562 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем