AD7477AAKSZ-500RL7, 1-Channel Single ADC SAR 1Msps 10-bit Serial 6-Pin SC-70 T/R
![Фото 1/2 AD7477AAKSZ-500RL7, 1-Channel Single ADC SAR 1Msps 10-bit Serial 6-Pin SC-70 T/R](https://static.chipdip.ru/lib/171/DOC004171491.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/517/DOC006517938.jpg)
1 450 руб.
Кратность заказа 500 шт.
от 1500 шт. —
1 290 руб.
от 3000 шт. —
1 260 руб.
500 шт.
на сумму 725 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Data Acquisition\Data Converters\Analog to Digital Converters - ADCs
1-канальный одиночный АЦП SAR 1 Мбит / с 10-битный последовательный 6-контактный SC-70 T / R
Технические параметры
Architecture | SAR |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(SPI, QSPI, Microwire) |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±1LSB |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Input Voltage | 5.25V |
Integral Nonlinearity Error | ±0.5LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 17.5 |
Maximum Single Supply Voltage (V) | 5.25 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.35 |
Mounting | Surface Mount |
No Missing Codes (bit) | 10 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Resolution | 10bit |
Sample and Hold | Yes |
Sampling Rate | 1Msps |
Single-Ended Input | Yes |
Standard Package Name | SOT-323 |
Supplier Package | SC-70 |
Supplier Temperature Grade | Commercial |
Typical Single Supply Voltage (V) | 2.5|3.3|5 |
Voltage Reference | Supply |
Voltage Supply Source | Single |
Analog Supply Voltage: | 2.35 V to 5.25 V |
Architecture: | SAR |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.35 V to 5.25 V |
DNL - Differential Nonlinearity: | +/-0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Gain Error: | +/-1 LSB |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Input Type: | Single-Ended |
Input Voltage: | 5.25 V |
Interface Type: | 3-Wire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | SC-70-6 |
Pd - Power Dissipation: | 17.5 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | Internal |
Resolution: | 10 bit |
Sample and Hold: | Yes |
Sampling Rate: | 1 MS/s |
Series: | AD7477A |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем