75869-101LF, Quickie®, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.76 um (30 uin) Gold

Фото 1/2 75869-101LF, Quickie®, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.76 um (30 uin) Gold
Изображения служат только для ознакомления,
см. техническую документацию
170 руб.
Мин. кол-во для заказа 180 шт.
180 шт. на сумму 30 600 руб.
Плати частями
от 7 650 руб. × 4 платежа
Номенклатурный номер: 8001042360
Артикул: 75869-101LF
Бренд: Amphenol CS

Описание

Quickie®, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.76 um (30 uin) Gold or GXT™ Plating

Quickie®, Wire to Board Connector, Double Row, 10 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.76 um (30 uin) Gold or GXT™ Plating

Технические параметры

Automotive No
Body Orientation Straight
ECCN (US) EAR99
EU RoHS Compliant
Gender HDR
Insulation Resistance (MOhm) 10000
Mating Cycle (Cycles) 100
Maximum Contact Resistance (mOhm) 15
Maximum Current Rating (A) 3/Contact
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating 500VAC
Minimum Operating Temperature (°C) -65
Mounting Through Hole
Number of Contacts 10
Number of Rows 2
Packaging Tube
Part Status Active
Polarization Type Center Slot
PPAP No
Row Spacing (mm) 2.54
Terminal Pitch (mm) 2.54
Termination Method Solder
Type Shrouded Header(4 Sides)
Вес, г 10

Техническая документация

75869
pdf, 213 КБ
Datasheet
pdf, 210 КБ