SMBJ495A, TVS Diode Single Uni-Dir 495V 600W 2-Pin SMB T/R
![SMBJ495A, TVS Diode Single Uni-Dir 495V 600W 2-Pin SMB T/R](https://static.chipdip.ru/lib/514/DOC006514319.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
42 руб.
Мин. кол-во для заказа 720 шт.
720 шт.
на сумму 30 240 руб.
Плати частями
от 7 560 руб. × 4 платежа
от 7 560 руб. × 4 платежа
Описание
TVS Diodes
Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.
Bourns Surface-Mount TVS Diodes are low capacitance devices that provide ESD, EFT, and surge protection for external ports of electronic devices such as cell phones, handheld electronics, and other portable electronic devices. Bourns TVS Diodes include smaller chip diodes that have the capability to provide a silicon diode with minimal packaging overhead. The chip diodes 0603, 1005, 1408, and 2010 are leadless, allowing for maximum space on PCB layouts. All Bourns diodes are RoHS compliant and meet many worldwide industry and government regulations on lead-free components. TVS package diode design kits are also available from Bourns.
Технические параметры
Brand: | Bourns |
Breakdown Voltage: | 522 V |
Clamping Voltage: | 760 V |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ipp - Peak Pulse Current: | 800 mA |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package/Case: | DO-214AA-2 |
Pd - Power Dissipation: | 5 W |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 600 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SMBJ |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Vf - Forward Voltage: | 5 V |
Working Voltage: | 495 V |
Automotive | No |
Maximum Clamping Voltage - (V) | 760 |
Maximum Peak Pulse Current - (A) | 0.8 |
Maximum Reverse Leakage Current - (uA) | 1 |
Maximum Reverse Stand-Off Voltage - (V) | 495 |
Military | No |
Minimum Breakdown Voltage - (V) | 522 |
Operating Temperature - (??C) | -55~150 |
Packaging | Tape and Reel |
Peak Pulse Power Dissipation - (W) | 600 |
Pin Count | 2 |
Standard Package Name | DO-214-AA |
Supplier Package | SMB |
Test Current - (mA) | 1 |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 514 КБ
Datasheet
pdf, 511 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов