S2GA-13-F, Diode Switching 400V 1.5A 2-Pin SMA T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 руб.
Кратность заказа 5000 шт.
5000 шт.
на сумму 85 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Package Length | 4.6(Max) |
Mounting | Surface Mount |
Package Width | 2.92(Max) |
Package Height | 2.2(Max) |
PCB changed | 2 |
Lead Shape | J-Lead |
Type | Switching Diode |
Configuration | Single |
Maximum DC Reverse Voltage (V) | 400 |
Peak Reverse Repetitive Voltage (V) | 400 |
Maximum Continuous Forward Current (A) | 1.5 |
Peak Non-Repetitive Surge Current (A) | 50 |
Peak Forward Voltage (V) | 1.15 |
Peak Reverse Current (uA) | 5 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Automotive | No |
Standard Package Name | DO-214-AC |
Pin Count | 2 |
Supplier Package | SMA |
Military | No |
Brand | Diodes Incorporated |
Factory Pack Quantity | 5000 |
Height | 2.1 mm |
If - Forward Current | 1.5 A |
Ir - Reverse Current | 5 uA |
Length | 4.6 mm |
Manufacturer | Diodes Incorporated |
Max Surge Current | 50 A |
Maximum Operating Temperature | + 150 C |
Minimum Operating Temperature | - 65 C |
Mounting Style | SMD/SMT |
Package / Case | SMA |
Product | Rectifiers |
Product Category | Rectifiers |
Product Type | Rectifiers |
Series | S2GA |
Subcategory | Diodes & Rectifiers |
Termination Style | SMD/SMT |
Unit Weight | 0.002258 oz |
Vf - Forward Voltage | 1.15 V |
Vr - Reverse Voltage | 400 V |
Width | 2.92 mm |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
If - Forward Current: | 1.5 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Diodes Incorporated |
Max Surge Current: | 50 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SMA-2 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Series: | S2GA |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 1.15 V |
Vr - Reverse Voltage: | 400 V |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов