98424-G52-14ALF, Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 14 Positions - 2mm (0.079inch) - V

98424-G52-14ALF, Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 14 Positions - 2mm (0.079inch) - V
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 150 шт.
150 шт. на сумму 31 500 руб.
Плати частями
от 7 875 руб. × 4 платежа
Номенклатурный номер: 8001055656
Артикул: 98424-G52-14ALF
Бренд: Amphenol CS

Описание

Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles

Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 14 Positions - 2mm (0.079inch) - Vertical

Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 14 Positions - 2mm (0.079inch) - Vertical

Технические параметры

Automotive No
Body Orientation Straight
ECCN (US) EAR99
EU RoHS Compliant
Gender HDR
Insulation Resistance (MOhm) 1000
Mating Cycle (Cycles) 100
Maximum Contact Resistance (mOhm) 25
Maximum Current Rating (A) 2/Contact
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating 200VDC|200VAC
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Contacts 14
Number of Rows 2
Packaging Tape and Reel
Part Status Active
Polarization Type Center Slot
PPAP No
Row Spacing (mm) 2
Terminal Pitch (mm) 2
Termination Method Solder
Tradename Minitek(r)
Type Shrouded Header(4 Sides)

Техническая документация

Datasheet
pdf, 184 КБ
Datasheet 98424-G52-08ALF
pdf, 188 КБ