AD9122SCPZ-EP, DAC 2-CH Current Steering 16-bit 72-Pin LFCSP EP Tray
![Фото 1/2 AD9122SCPZ-EP, DAC 2-CH Current Steering 16-bit 72-Pin LFCSP EP Tray](https://static.chipdip.ru/lib/826/DOC004826944.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/213/DOC027213144.jpg)
19 870 руб.
Кратность заказа 8 шт.
от 200 шт. —
18 550 руб.
от 400 шт. —
18 060 руб.
Добавить в корзину 8 шт.
на сумму 158 960 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
16-битный цифро-аналоговый преобразователь 2 72-LFCSP-VQ (10x10)
Технические параметры
EU RoHS | Compliant |
ECCN (US) | 3A001.a.2.c |
Part Status | Active |
HTS | 8542.39.00.01 |
Lead Shape | No Lead |
PCB changed | 72 |
Package Height | 0.83 |
Package Width | 10 |
Package Length | 10 |
Mounting | Surface Mount |
Converter Type | General Purpose |
Architecture | Current Steering |
Resolution | 16bit |
Conversion Rate | 1.13Gsps |
Number of DAC Channels | 2 |
Number of Outputs per Chip | 2 |
Maximum Settling Time (us) | 0.02(Typ) |
Digital Interface Type | Serial (4-Wire)|LVDS |
Output Type | Current |
Output Polarity | Unipolar |
Voltage Reference | External|Internal |
Minimum Single Supply Voltage (V) | 3.13 |
Typical Single Supply Voltage (V) | 3.3 |
Maximum Single Supply Voltage (V) | 3.47 |
Power Supply Type | Analog and Digital |
Integral Nonlinearity Error | ±3.7LSB(Typ) |
Full Scale Error | ±4.6%FSR |
Digital Supply Support | Yes |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tray |
Supplier Temperature Grade | Military |
Standard Package Name | CSP |
Pin Count | 72 |
Supplier Package | LFCSP EP |
Base Product Number | AD9122 -> |
Data Interface | LVDS - Parallel |
Differential Output | Yes |
ECCN | 3A001A5B |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±3.7, В±2.1 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Bits | 16 |
Number of D/A Converters | 2 |
Operating Temperature | -55В°C ~ 105В°C |
Package | Tray |
Package / Case | 72-VFQFN Exposed Pad, CSP |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Series | TxDAC+В® -> |
Settling Time | 20ns (Typ) |
Supplier Device Package | 72-LFCSP-VQ (10x10) |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 3.13V ~ 3.47V |
Voltage - Supply, Digital | 1.71V ~ 1.89V |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 168 |
Interface Type: | 4-Wire, LVDS |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Package / Case: | LFCSP-72 |
Packaging: | Tray |
Pd - Power Dissipation: | 1.1 W |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | Internal |
Resolution: | 16 bit |
Sampling Rate: | 1.23 GS/s |
Series: | AD9122 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.47 V |
Supply Voltage - Min: | 3.13 V |
Вес, г | 0.26 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем