ADUM7641ARQZ, Digital Isolator 6-CH 1Mbps 20-Pin QSOP Tube

ADUM7641ARQZ, Digital Isolator 6-CH 1Mbps 20-Pin QSOP Tube
Изображения служат только для ознакомления,
см. техническую документацию
1 030 руб.
Кратность заказа 168 шт.
от 1344 шт.890 руб.
от 2688 шт.863 руб.
Добавить в корзину 168 шт. на сумму 173 040 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001056626
Артикул: ADUM7641ARQZ
Бренд: Analog Devices

Описание

Drivers and Interfaces\Interface\Digital Isolator
Digital Isolator 6-CH 1Mbps 20-Pin QSOP Tube

Технические параметры

Automotive No
Coupling Type Magnetic Coupling
ECCN (US) EAR99
EU RoHS Compliant
Forward/Reverse Channels 5/1
Lead Shape Gull-wing
Maximum Data Rate 1Mbps
Maximum Fall Time (ns) 2(Typ)
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 105
Maximum Propagation Delay Skew (ns) 20
Maximum Propagation Delay Time (tPHL) (ns) 20
Maximum Propagation Delay Time (tPLH) (ns) 20
Maximum Quiescent Supply Current (mA) 1.16/0.98
Maximum Rise Time (ns) 2(Typ)
Maximum Working Insulation Voltage 420Vp
Minimum Common Mode Rejection (kV/us) 15
Minimum Isolation Voltage (Vrms) 1000
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 6
Packaging Tube
Part Status Active
PCB changed 20
Pin Count 20
PPAP No
Standard Package Name SOP
Supplier Package QSOP
Type General Purpose
Category Isolators
Channel Type Unidirectional
Common Mode Transient Immunity (Min) 15kV/µs
Data Rate 1Mbps
Family Digital Isolators
Inputs - Side 1/Side 2 5/1
Isolated Power No
Number of Channels 6
Online Catalog ADuM7640, 7641, 7642, 7643 Series
Operating Temperature -40°C ~ 105°C
Package / Case 20-SSOP(0.154", 3.90mm Width)
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns
Pulse Width Distortion (Max) 25ns
Rise / Fall Time (Typ) 2ns, 2ns
Series iCoupler®
Standard Package 56
Supplier Device Package 20-QSOP
Technology Magnetic Coupling
Video File iCoupler Digital Isolators Meet Strict HEV/EV RequirementsezLINX™ iCoupler® Isolated Interface Development EnvironmentiCoupler® Digital Isolators in Motor Control Designs
Voltage - Isolation 1000Vrms
Voltage - Supply 3 V ~ 5.5 V

Техническая документация

Datasheet
pdf, 385 КБ
Datasheet
pdf, 344 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем