54202-T0805ALF, BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double row , 10 Positions, 2.54mm (0.100in)

54202-T0805ALF, BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double row , 10 Positions, 2.54mm (0.100in)
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
Кратность заказа 300 шт.
от 900 шт.170 руб.
от 1500 шт.119 руб.
300 шт. на сумму 57 000 руб.
Плати частями
от 14 250 руб. × 4 платежа
Номенклатурный номер: 8001056659
Артикул: 54202-T0805ALF
Бренд: Amphenol CS

Описание

Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles

BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double row , 10 Positions, 2.54mm (0.100in) Pitch

BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double row, 10 Positions, 2.54mm (0.100in) Pitch

Технические параметры

Automotive No
Body Orientation Straight
ECCN (US) EAR99
EU RoHS Compliant
Gender HDR
Insulation Resistance (MOhm) 5000
Mating Cycle (Cycles) 100
Maximum Current Rating (A) 3/Contact
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating 1500VAC
Minimum Operating Temperature (°C) -65
Mounting Surface Mount
Number of Contacts 10
Number of Rows 2
Packaging Tape and Reel
Part Status Active
PPAP No
Row Spacing (mm) 2.54
Terminal Pitch (mm) 2.54
Termination Method Solder
Type Unshrouded Header

Техническая документация

Datasheet
pdf, 260 КБ
Datasheet
pdf, 172 КБ