BZT52C2V7S-7-F, Zener Diode Single 2.7V 7.41% 100Ohm 200mW 2-Pin SOD-323 T/R
![Фото 1/3 BZT52C2V7S-7-F, Zener Diode Single 2.7V 7.41% 100Ohm 200mW 2-Pin SOD-323 T/R](https://static.chipdip.ru/lib/169/DOC004169889.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/280/DOC021280049.jpg)
![](https://static.chipdip.ru/lib/399/DOC014399976.jpg)
7 руб.
Мин. кол-во для заказа 6000 шт.
Кратность заказа 3000 шт.
6000 шт.
на сумму 42 000 руб.
Плати частями
от 10 500 руб. × 4 платежа
от 10 500 руб. × 4 платежа
Описание
Diodes, Transistors and Thyristors\Regulator Diodes\Zener
Zener Diode Single 2.7V 7.41% 100Ohm 200mW 2-Pin SOD-323 T/R
Технические параметры
Automotive | No |
Configuration | Single |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Forward Voltage (V) | 0.9 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 200 |
Maximum Power Dissipation @ 25C (mW) | 200 |
Maximum Reverse Leakage Current (uA) | 20 |
Maximum Zener Impedance (Ohm) | 100 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Nominal Zener Voltage (V) | 2.7 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | SOD |
Supplier Package | SOD-323 |
Supplier Temperature Grade | Commercial |
Test Current (mA) | 5 |
Type | Voltage Regulator |
Typical Voltage Temperature Coefficient | -1.75mV/C |
Zener Voltage Tolerance | 7.41% |
Base Product Number | BZT52 -> |
Current - Reverse Leakage @ Vr | 20ВµA @ 1V |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Impedance (Max) (Zzt) | 100 Ohms |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SC-76, SOD-323 |
Power - Max | 200mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOD-323 |
Tolerance | В±7% |
Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
Voltage - Zener (Nom) (Vz) | 2.7V |
Ir - Reverse Current | 20uA @ 1V |
Pd - Power Dissipation | 200mW |
Vz - Zener Voltage | 2.7V |
Brand: | Diodes Incorporated |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 10 mA |
Ir - Maximum Reverse Leakage Current: | 20 uA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-323-2 |
Pd - Power Dissipation: | 200 mW |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Qualification: | AEC-Q101 |
Series: | BZT52C2V0S-BZT52C39S |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Test Current: | 5 mA |
Vf - Forward Voltage: | 900 mV |
Voltage Temperature Coefficient: | 0 mV/C |
Voltage Tolerance: | 7.41% |
Vz - Zener Voltage: | 2.7 V |
Zener Current: | 20 uA |
Zz - Zener Impedance: | 100 Ohms |
Diode Configuration | Single |
Maximum Operating Temperature | +150 °C |
Maximum Power Dissipation | 200 mW |
Maximum Reverse Leakage Current | 20µA |
Maximum Zener Impedance | 100Ω |
Minimum Operating Temperature | -65 °C |
Nominal Zener Voltage | 2.7V |
Number of Elements per Chip | 1 |
Package Type | SOD-323 |
Test Current | 5mA |
Zener Type | General Purpose |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 83 КБ
Datasheet
pdf, 281 КБ
Datasheet
pdf, 279 КБ
Datasheet BZT52C20S-7-F
pdf, 291 КБ
Datasheet BZT52C2V7S-7-F
pdf, 281 КБ
ПАРАМЕТРЫ ОТЕЧЕСТВЕННЫХ СТАБИЛИТРОНОВ
pdf, 354 КБ
Цветовая маркировка стабилитронов и стабисторов
pdf, 389 КБ
Дополнительная информация
Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов