BAV99W-7-F, Diode Small Signal Switching 75V 0.3A 3-Pin SOT-323 T/R

Фото 1/5 BAV99W-7-F, Diode Small Signal Switching 75V 0.3A 3-Pin SOT-323 T/R
Изображения служат только для ознакомления,
см. техническую документацию
7 руб.
Мин. кол-во для заказа 6000 шт.
Кратность заказа 3000 шт.
от 24000 шт.6 руб.
от 45000 шт.5.10 руб.
6000 шт. на сумму 42 000 руб.
Плати частями
от 10 500 руб. × 4 платежа
Посмотреть аналоги11
Номенклатурный номер: 8001060595
Артикул: BAV99W-7-F
Бренд: DIODES INC.

Описание

BAV99DWQ Surface Mount Switching Diode Array
Diodes Incorporated BAV99DWQ Surface Mount Switching Diode Array is a small surface mount package with fast switching speed. These switching diode Arrays have two "BAV99" circuits in one package and low reverse recovery time for fast switching. The BAV99DWQ diode arrays are qualified to AEC-Q101 standard and PPAP (Production Part Approval Process) capable. The moisture sensitivity of these arrays is of level 1 as per J-STD-020 standard. The surface mount switching diode arrays are free from lead, halogen, and antimony. These arrays from Diodes Incorporated are available in the SOT363 package.

Технические параметры

Diode Configuration Series
Diode Technology Silicon Junction
Maximum Forward Voltage Drop 1.25V
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -65 °C
Mounting Type Surface Mount
Number of Elements per Chip 2
Package Type SOT-323(SC-70)
Pin Count 3
Width 1.35mm
Brand: Diodes Incorporated
Configuration: Dual
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 300 mA
Ir - Reverse Current: 2.5 uA
Manufacturer: Diodes Incorporated
Max Surge Current: 2 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SOT-323
Peak Reverse Voltage: 75 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Recovery Time: 4 ns
Series: BAV99
Subcategory: Diodes & Rectifiers
Type: Switching Diode
Vf - Forward Voltage: 1.25 V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов