ADG507AKPZ, Analog Multiplexer Single 8:1 28-Pin PLCC Tube
![Фото 1/2 ADG507AKPZ, Analog Multiplexer Single 8:1 28-Pin PLCC Tube](https://static.chipdip.ru/lib/171/DOC004171158.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/213/DOC027213234.jpg)
5 350 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт. —
4 950 руб.
6 шт.
на сумму 32 100 руб.
Плати частями
от 8 025 руб. × 4 платежа
от 8 025 руб. × 4 платежа
Описание
Electronic Switches\Bus Switches\Analog Switch Multiplexers
Analog Multiplexer Single 8: 1 Automotive 28-Pin PLCC Tube
Технические параметры
Automotive | Unknown |
Chip Enable Signals | Yes |
Configuration | Single 8:1 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Signal Type | Differential |
Lead Shape | J-Lead |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum High Level Output Current (mA) | 20 |
Maximum On Resistance (Ohm) | 700 16.5V |
Maximum On Resistance Range (Ohm) | 400 to 1000 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 470 |
Maximum Propagation Delay Bus to Bus (ns) | 300±16.5V|450 16.5V |
Maximum Single Supply Voltage (V) | 16.5 |
Maximum Supply Current (mA) | 1.5 16.5V/-0.2-16.5V-40C to 85C |
Maximum Turn-Off Time (ns) | 450 16.5V |
Maximum Turn-On Time (ns) | 450 16.5V |
Minimum Dual Supply Voltage (V) | ±10.8 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 10.8 |
Mounting | Surface Mount |
Multiplexer Architecture | 8:1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 16 |
Number of Outputs per Chip | 2 |
Output Signal Type | Differential |
Packaging | Tube |
Part Status | NRND |
PCB changed | 28 |
Pin Count | 28 |
Power Supply Type | Single|Dual |
PPAP | Unknown |
Standard Package Name | LCC |
Supplier Package | PLCC |
Supplier Temperature Grade | Commercial |
Type | Analog Multiplexer |
Typical Dual Supply Voltage (V) | ±15|±12 |
Typical Single Supply Voltage (V) | 12|15 |
Typical Supply Current (mA) | 0.6 16.5V/-0.02-16.5V |
Brand: | Analog Devices |
Configuration: | 2x8:1 |
Factory Pack Quantity: Factory Pack Quantity: | 39 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-16.5 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-10.8 V |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Off Isolation - Typ: | 68 dB |
Off Time - Max: | 600 ns |
On Resistance - Max: | 700 Ohms |
On Time - Max: | 600 ns |
Operating Supply Voltage: | 10.8 V to 16.5 V |
Package / Case: | PLCC-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 470 mW |
Product Category: | Multiplexer Switch ICs |
Product Type: | Multiplexer Switch ICs |
Product: | Multiplexers |
Propagation Delay Time: | 300 ns |
Series: | ADG507A |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 10.8 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем