BTB24-800BWRG, TRIAC 800V 25A(RMS) 260A 3-Pin(3+Tab) TO-220AB Tube
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15219 шт., срок 5-7 недель
370 руб.
Мин. кол-во для заказа 80 шт.
Добавить в корзину 80 шт.
на сумму 29 600 руб.
Плати частями
от 7 400 руб. × 4 платежа
от 7 400 руб. × 4 платежа
Альтернативные предложения3
Описание
Diodes, Transistors and Thyristors\Thyristors\TRIACs
TRIAC 800V 25A(RMS) 260A 3-Pin(3+Tab) TO-220AB Tube
Технические параметры
AC Switch | No |
Automotive | No |
Average Gate Power Dissipation (W) | 1 |
Circuit Fusing Consideration (A²S) | 340 |
ECCN (US) | EAR99 |
Lead Shape | Through Hole |
Maximum Gate Trigger Current (mA) | 50 |
Maximum Gate Trigger Voltage (V) | 1.3 |
Maximum Holding Current (mA) | 75 |
Maximum Latching Current (mA) | 100 |
Maximum Operating Temperature (°C) | 125 |
Maximum Rate of Rise of Off-State Voltage (V/us) | 1000(Min) |
Maximum Rate of Rise of On-State Current (A/us) | 50 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Packaging | Tube |
Part Status | Active |
PCB changed | 3 |
Peak On-State Voltage (V) | 1.55@35A |
Pin Count | 3 |
PPAP | No |
Repetitive Peak Forward Blocking Voltage (V) | 800 |
Repetitive Peak Off-State Current (mA) | 0.005 |
Repetitive Peak Reverse Voltage (V) | 800 |
RMS On-State Current (A) | 25 |
Standard Package Name | TO-220 |
Supplier Package | TO-220AB |
Supplier Temperature Grade | Industrial |
Surge Current Rating (A) | 260 |
Tab | Tab |
Maximum Gate Trigger Current | 50mA |
Maximum Gate Trigger Voltage | 1.3V |
Maximum Holding Current | 75mA |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Package Type | TO-220AB |
Peak On-State Voltage | 1.55V |
Rated Average On-State Current | 25A |
Repetitive Peak Forward Blocking Voltage | 800V |
Repetitive Peak Off-State Current | 0.005mA |
Repetitive Peak Reverse Voltage | 800V |
Surge Current Rating | 260A |
Width | 4.6mm |
Base Part Number | BTB24 |
Configuration | Single |
Current - Gate Trigger (Igt) (Max) | 50mA |
Current - Hold (Ih) (Max) | 75mA |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 250A, 260A |
Current - On State (It (RMS)) (Max) | 25A |
Manufacturer | STMicroelectronics |
Operating Temperature | -40В°C ~ 125В°C(TJ) |
Package / Case | TO-220-3 |
Series | Snubberlessв(ў |
Standard Package | 50 |
Supplier Device Package | TO-220AB |
Triac Type | Alternistor-Snubberless |
Voltage - Gate Trigger (Vgt) (Max) | 1.3V |
Voltage - Off State | 800V |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.