LFSPXO025560REEL, Oscillator XO 50MHz ±50ppm 15pF CMOS 60% 3.3V 4-Pin CSMD T/R

Фото 1/3 LFSPXO025560REEL, Oscillator XO 50MHz ±50ppm 15pF CMOS 60% 3.3V 4-Pin CSMD T/R
Изображения служат только для ознакомления,
см. техническую документацию
65000 шт., срок 5-7 недель
170 руб.
Кратность заказа 1000 шт.
1000 шт. на сумму 170 000 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8001062766
Артикул: LFSPXO025560REEL

Описание

Crystals and Oscillators\Oscillators\SMD Crystal Oscillators
Генератор XO 50 МГц ± 50 ppm 15 пФ CMOS 55% 3,3 В 4-контактный SMD T / R

Технические параметры

Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Frequency Aging (ppm/Year) ±3
Frequency Stability (ppm) ±50
Load Capacitance (pF) 15
Maximum Operating Supply Voltage (V) 3.63
Maximum Operating Temperature (°C) 85
Maximum Symmetry (%) 55
Minimum Operating Supply Voltage (V) 2.97
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Level CMOS
Packaging Tape and Reel
Part Status Active
PCB changed 4
Pin Count 4
PPAP No
Standard Frequency (MHz) 50
Type Crystal Oscillator
Typical Operating Supply Voltage (V) 3.3
Brand IQD
Current Rating 20 mA
Duty Cycle - Max 55%
Factory Pack Quantity 1000
Frequency 50 MHz
Frequency Stability 50 PPM
Height 1.2 mm
Length 3.4 mm
Load Capacitance 15 pF
Manufacturer IQD Frequency Products
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Operating Supply Voltage 3.3 V
Output Format CMOS
Product Standard Clock Oscillators
Product Category Standard Clock Oscillators
RoHS Details
Series CFPS-39
Termination Style SMD/SMT
Unit Weight 1.102 lbs
Width 2.7 mm
Brand: IQD
Current Rating: 20 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Stability: 50 PPM
Frequency: 50 MHz
Load Capacitance: 15 pF
Manufacturer: IQD Frequency Products
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Output Format: CMOS
Product Category: Standard Clock Oscillators
Product Type: Standard Oscillators
Series: CFPS-39
Subcategory: Oscillators
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Termination Style: SMD/SMT
Вес, г 0.6

Техническая документация

Datasheet
pdf, 208 КБ
Datasheet
pdf, 211 КБ
LFSPXO025560REEL
pdf, 215 КБ
Документация
pdf, 212 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.