75867-102LF, Quickie®, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 0.76 um (30 uin) G

75867-102LF, Quickie®, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 0.76 um (30 uin) G
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
Мин. кол-во для заказа 110 шт.
110 шт. на сумму 30 800 руб.
Плати частями
от 7 700 руб. × 4 платежа
Номенклатурный номер: 8001062988
Артикул: 75867-102LF
Бренд: Amphenol CS

Описание

Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles

Quickie®, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 0.76 um (30 uin) Gold or GXT™ Plating

Quickie®, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 0.76 um (30 uin) Gold or GXT™ Plating

Технические параметры

Automotive No
Body Orientation Right Angle
ECCN (US) EAR99
EU RoHS Compliant
Gender HDR
Insulation Resistance (MOhm) 10000
Maximum Current Rating (A) 3/Contact
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating 500VAC
Minimum Operating Temperature (°C) -65
Mounting Through Hole
Number of Contacts 14
Number of Rows 2
Packaging Tube
Part Status Active
Polarization Type Center Key/Dual Slot
PPAP No
Row Spacing (mm) 2.54
Terminal Pitch (mm) 2.54
Termination Method Solder
Tradename Quickie(r)
Type Shrouded Header(4 Sides)

Техническая документация

Datasheet
pdf, 138 КБ