55510-132TRLF, Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 32 Positions, 2mm (0.079inch), Vertical

55510-132TRLF, Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 32 Positions, 2mm (0.079inch), Vertical
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 150 шт.
150 шт. на сумму 31 500 руб.
Плати частями
от 7 875 руб. × 4 платежа
Номенклатурный номер: 8001063426
Артикул: 55510-132TRLF
Бренд: Amphenol CS

Описание

Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles

Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 32 Positions, 2mm (0.079inch), Vertical

Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 32 Positions, 2mm (0.079inch), Vertical

Технические параметры

Automotive No
Body Orientation Straight
ECCN (US) EAR99
EU RoHS Compliant
Gender SKT
Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 20
Maximum Current Rating (A) 1/Contact
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating 200VDC|200VAC
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Contacts 32
Number of Rows 2
Packaging Tape and Reel
Part Status Active
PPAP No
Row Spacing (mm) 2
Terminal Pitch (mm) 2
Termination Method Solder
Tradename Minitek(r)
Type Socket Strip

Техническая документация

Datasheet
pdf, 586 КБ