95678-001ALF, Modular Jack, CAT 5, Standard, 8P8C, Right Angle, Through Hole, With Shield, Snap Peg, 1 Port
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
1 130 руб.
Мин. кол-во для заказа 27 шт.
27 шт.
на сумму 30 510 руб.
Плати частями
от 7 629 руб. × 4 платежа
от 7 629 руб. × 4 платежа
Описание
Connectors\I/O Connectors\Connector Telephone and Telecom
Modular Jack, CAT 5, Standard, 8P8C, Right Angle, Through Hole, With Shield, Snap Peg, 1 Port
Технические параметры
Automotive | No |
Body Orientation | Right Angle |
Category Number | Cat 5 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | F |
Insulation Resistance (MOhm) | 500 |
Integrated Magnetics | No |
Mating Cycle (Cycles) | 750 |
Maximum Contact Resistance (mOhm) | 20 |
Maximum Current Rating (A) | 1/Contact |
Maximum Operating Temperature (°C) | 70 |
Maximum Voltage Rating | 1500VDC|1500VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 8 |
Number of Loaded Positions | 8 |
Number of Ports | 1 |
Number of Terminals | 8 |
Packaging | Tube |
Part Status | Active |
PPAP | No |
Product Style | Single |
Shell Material | Brass Alloy |
Shell Plating | Bright Tin Over Nickel |
Shielding | Yes |
Spring Option | Yes |
Tab Direction | Down |
Terminal Pitch (mm) | 1.27 |
Termination Method | Solder |
Type | Modular Jack |