ADG752BRTZ-REEL7, Analog Switch Single SPDT 6-Pin SOT-23 T/R
![Фото 1/4 ADG752BRTZ-REEL7, Analog Switch Single SPDT 6-Pin SOT-23 T/R](https://static.chipdip.ru/lib/215/DOC001215934.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/691/DOC010691250.jpg)
![](https://static.chipdip.ru/lib/096/DOC045096496.jpg)
![](https://static.chipdip.ru/lib/441/DOC004441059.jpg)
780 руб.
Кратность заказа 3000 шт.
3000 шт.
на сумму 2 340 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Analog Switches & Multiplexers
Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.
Analog Devices Analog Switches and Multiplexers offer a comprehensive range of devices covering single to multiple switch elements. These switches and multiplexers come with various signal ranges in a variety of packages to suit different application needs. The analog switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.
Технические параметры
Brand: | Analog Devices |
Configuration: | 1 x SPDT |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Off Time - Max: | 5 ns |
On Resistance - Max: | 18 Ohms |
On Time - Max: | 13 ns |
Package / Case: | SOT-23-6 |
Pd - Power Dissipation: | 500 nW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG752 |
Subcategory: | Switch ICs |
Supply Current - Max: | 100 nA |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Switch Continuous Current: | 30 mA |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем