BAS70LT1G, Diode Schottky 0.07A 3-Pin SOT-23 T/R

Фото 1/4 BAS70LT1G, Diode Schottky 0.07A 3-Pin SOT-23 T/R
Изображения служат только для ознакомления,
см. техническую документацию
5 руб.
Кратность заказа 30000 шт.
30000 шт. на сумму 150 000 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги4
Номенклатурный номер: 8001064912
Артикул: BAS70LT1G

Описание

Diodes, Transistors and Thyristors\RF Diodes\Rectifiers
Rectifier Diode Schottky 0.07A 3-Pin SOT-23 T/R

Технические параметры

Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Continuous Forward Current (A) 0.07
Maximum DC Reverse Voltage (V) 70
Maximum Operating Temperature (°C) 150
Maximum Power Dissipation (mW) 225
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 3
Peak Forward Voltage (V) 1 0.015A
Peak Non-Repetitive Surge Current (A) 0.1
Peak Reverse Current (uA) 10
Pin Count 3
PPAP No
Standard Package Name SOT
Supplier Package SOT-23
Supplier Temperature Grade Automotive
Type Schottky Diode
Brand ON Semiconductor
Factory Pack Quantity 3000
If - Forward Current 70 mA
Ifsm - Forward Surge Current 100 mA
Ir - Reverse Current 10 uA
Manufacturer ON Semiconductor
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Operating Temperature Range -55 C to+150 C
Package / Case SOT-23
Product Schottky Diodes
Product Category Schottky Diodes и Rectifiers
Product Type Schottky Diodes и Rectifiers
Series BAS70L
Subcategory Diodes и Rectifiers
Technology Si
Termination Style SMD/SMT
Vf - Forward Voltage 1 V
Vrrm - Repetitive Reverse Voltage 70 V
Diode Configuration Single
Diode Technology Schottky Barrier
Diode Type Schottky
Maximum Continuous Forward Current 70mA
Maximum Forward Voltage Drop 1V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type SOT-23
Peak Non-Repetitive Forward Surge Current 100mA
Peak Reverse Repetitive Voltage 70V
Rectifier Type Schottky Diode
Forward Voltage (Vf@If) 1V@15mA
Rectified Current 70mA
Reverse Leakage Current (Ir) 10uA@70V
Reverse Voltage (Vr) 70V
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов