A1233LK-T, Board Mount Hall Effect / Magnetic Sensors DUAL CHANNEL DIRECTION DETECTION HALL-EFFECT

Фото 1/3 A1233LK-T, Board Mount Hall Effect / Magnetic Sensors DUAL CHANNEL DIRECTION DETECTION HALL-EFFECT
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 10 шт.400 руб.
от 100 шт.363 руб.
от 500 шт.283.23 руб.
1 шт. на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8019808210
Артикул: A1233LK-T

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Описание Датчик Холла, Корп: SIP4, Диапазон: -55-55G, Uпит: 3,5-24ВDC Характеристики
Категория Датчик ускорения
Измеряемые параметры ускорение
Диапазон измерения -55...55 G
Напряжение питания DC, В 3,5...24
Конфигурация выхода аналоговый, напряжения

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 500
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Maximum Output Current: 30 mA
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Point Min/Max: -35 G to 55 G
Operating Supply Current: 4.5 mA
Operating Supply Voltage: 3.5 V to 24 V
Output Type: Open Drain
Output Voltage: 160 mV
Package / Case: SIP-4
Packaging: Bulk
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Product: Hall Effect Switches
Release Point Min/Max (Brp): -55 G to 35 G
Series: A1233
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 3.5 V
Termination Style: Solder Pad
Type: Chopper-Stabilized Precision
Automotive Yes
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Through Hole
Magnetic Type Monolithic
Maximum Magnetic Sensor Operating Point (Gs) 55
Maximum Operating Supply Voltage (V) 24
Maximum Operating Temperature (°C) 150
Maximum Output Current (mA) 30
Maximum Supply Current (uA) 8000
Minimum Magnetic Sensor Release Point (Gs) -55
Minimum Operating Supply Voltage (V) 3.5
Minimum Operating Temperature (°C) -40
Module/IC Classification IC
Mounting Through Hole
Packaging Bulk
Part Status Active
PCB changed 4
Pin Count 4
PPAP Unknown
Standard Package Name SIP
Supplier Package SIP
Typical Magnetic Sensor Hysteresis (Gs) 30
Typical Operating Supply Voltage (V) 5|9|12|15|18
Typical Output Fall Time (us) 0.2

Техническая документация

Datasheet
pdf, 805 КБ
Datasheet
pdf, 672 КБ