DG202BDY-E3, Analog Switch Quad SPST 16-Pin SOIC N
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 руб.
Мин. кол-во для заказа 90 шт.
от 500 шт. —
276 руб.
90 шт.
на сумму 30 600 руб.
Плати частями
от 7 650 руб. × 4 платежа
от 7 650 руб. × 4 платежа
Описание
Electronic Switches\Bus Switches\Analog Switch Multiplexers
Analog Switch Quad SPST 16-Pin SOIC N
Технические параметры
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum High Level Output Current (mA) | 30 |
Maximum On Resistance (Ohm) | 160@12V |
Maximum On Resistance Range (Ohm) | 150 to 250 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 640 |
Maximum Single Supply Voltage (V) | 25 |
Maximum Supply Current (mA) | 0.05@15V/-0.001@-15V |
Maximum Turn-Off Time (ns) | 200@±15V |
Maximum Turn-On Time (ns) | 300@±15V |
Minimum Dual Supply Voltage (V) | ±4.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±5|±9|±12|±15|±18 |
Typical Single Supply Voltage (V) | 5|9|12|15|18|24 |
Brand: | Vishay/Siliconix |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Vishay |
Maximum Dual Supply Voltage: | +/-22 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-4.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 200 ns |
On Resistance - Max: | 85 Ohms |
On Time - Max: | 300 ns |
Package/Case: | SOIC-16 |
Pd - Power Dissipation: | 640 mW |
Product Category: | Analogue Switch ICs |
Product Type: | Analog Switch ICs |
Series: | DG |
Subcategory: | Switch ICs |
Supply Current - Max: | 50 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 0 V |
Switch Continuous Current: | 30 mA |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOIC |
Вес, г | 5 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 276 КБ
Datasheet
pdf, 944 КБ
Datasheet DG202BDJ-E3
pdf, 115 КБ
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем