STTH2003CFP, Diode Switching 300V 20A 3-Pin(3+Tab) TO-220FPAB Tube
![Фото 1/4 STTH2003CFP, Diode Switching 300V 20A 3-Pin(3+Tab) TO-220FPAB Tube](https://static.chipdip.ru/lib/044/DOC007044063.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/728/DOC017728542.jpg)
![](https://static.chipdip.ru/lib/133/DOC047133970.jpg)
![](https://static.chipdip.ru/lib/571/DOC006571451.jpg)
1810 шт., срок 5-7 недель
160 руб.
Мин. кол-во для заказа 200 шт.
200 шт.
на сумму 32 000 руб.
Плати частями
от 8 000 руб. × 4 платежа
от 8 000 руб. × 4 платежа
Альтернативные предложения5
Описание
Diodes, Transistors and Thyristors\RF Diodes\Rectifiers
Diode Switching 300V 20A 3-Pin(3+Tab) TO-220FPAB Tube
Технические параметры
Automotive | No |
Configuration | Dual Common Cathode |
ECCN (US) | EAR99 |
Maximum Continuous Forward Current (A) | 20 |
Maximum Operating Temperature (°C) | 175 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Packaging | Tube |
Part Status | Active |
PCB changed | 3 |
Peak Forward Voltage (V) | 1.25@10A |
Peak Non-Repetitive Surge Current (A) | 110 |
Peak Reverse Current (uA) | 20 |
Peak Reverse Recovery Time (ns) | 35 |
Peak Reverse Repetitive Voltage (V) | 300 |
Pin Count | 3 |
PPAP | No |
Supplier Package | TO-220FPAB |
Supplier Temperature Grade | Industrial |
Tab | Tab |
Type | Switching Diode |
Brand: | STMicroelectronics |
Configuration: | Dual Common Cathode |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 20 A(2x10 A) |
Ir - Reverse Current: | 20 uA |
Manufacturer: | STMicroelectronics |
Max Surge Current: | 110 A |
Maximum Operating Temperature: | +175 C |
Mounting Style: | Through Hole |
Package/Case: | TO-220FP-3 |
Packaging: | Tube |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 35 ns |
Series: | STTH2003 |
Subcategory: | Diodes и Rectifiers |
Termination Style: | Through Hole |
Type: | Fast Recovery Rectifiers |
Vf - Forward Voltage: | 1.25 V |
Vr - Reverse Voltage: | 300 V |
Brand | STMicroelectronics |
Factory Pack Quantity | 1000 |
Height | 9.3 mm(Max) |
If - Forward Current | 10 A |
Ir - Reverse Current | 20 uA |
Length | 10.4 mm(Max) |
Manufacturer | STMicroelectronics |
Max Surge Current | 110 A |
Maximum Operating Temperature | +175 C |
Mounting Style | Through Hole |
Package / Case | TO-220-3 FP |
Product | Rectifiers |
Product Category | Rectifiers |
Recovery Time | 35 ns |
RoHS | Details |
Series | STTH2003 |
Termination Style | Through Hole |
Vf - Forward Voltage | 1.25 V at 10 A |
Vr - Reverse Voltage | 300 V |
Width | 4.6 mm(Max) |
Diode Configuration | 2x Common Cathode Pair |
Diode Type | Rectifier |
Maximum Continuous Forward Current | 10A |
Mounting Type | Through Hole |
Number of Elements per Chip | 2 |
Package Type | TO-220FPAB |
Peak Reverse Recovery Time | 35ns |
Peak Reverse Repetitive Voltage | 300V |
Rectifier Type | General Purpose |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.