MT18HTF12872FDY-667B5E3, DRAM Module DDR2 SDRAM 1Gbyte 240FBDIMM Tray
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
8 370 руб.
Мин. кол-во для заказа 4 шт.
4 шт.
на сумму 33 480 руб.
Плати частями
от 8 370 руб. × 4 платежа
от 8 370 руб. × 4 платежа
Описание
Memory\Memory Cards\Memory Modules
DRAM Module DDR2 SDRAM 1Gbyte 240FBDIMM Tray
Технические параметры
Форм-фактор | DIMM | |
Automotive | No | |
CAS Latency | 5 | |
Chip Configuration | 64Mx8 | |
Chip Density (bit) | 512M | |
ECC Support | Yes | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant with Exemption | |
Lead Shape | No Lead | |
Maximum Clock Rate (MHz) | 667 | |
Maximum Operating Supply Voltage (V) | 1.9 | |
Maximum Operating Temperature (°C) | 95 | |
Minimum Operating Supply Voltage (V) | 1.7 | |
Minimum Operating Temperature (°C) | 0 | |
Module | DRAM Module | |
Module Density | 1Gbyte | |
Module Sides | Double | |
Module Type | 240FBDIMM | |
Mounting | Socket | |
Number of Chip Banks | 4 | |
Number of Chip per Module | 18 | |
Number of Ranks | Dual | |
Organization | 128Mx72 | |
Packaging | Tray | |
Part Status | Obsolete | |
PC Type | PC2-5300 | |
PCB changed | 240 | |
Pin Count | 240 | |
PLL | No | |
PPAP | No | |
Refresh Cycles | 8K | |
Self Refresh | No | |
SPD EEPROM Support | Yes | |
Standard Package Name | DIM | |
Subcategory | DDR2 SDRAM | |
Supplier Package | FBDIMM | |
Typical Operating Supply Voltage (V) | 1.8 |
Техническая документация
Datasheet
pdf, 352 КБ
Datasheet MT18HTF12872FDY-667B5E3
pdf, 352 КБ
Datasheet MT18HTF12872FDY-667B5E3
pdf, 352 КБ