ADG701BRMZ-REEL7, Analog Switch Single SPST 8-Pin MSOP T/R
![Фото 1/2 ADG701BRMZ-REEL7, Analog Switch Single SPST 8-Pin MSOP T/R](https://static.chipdip.ru/lib/172/DOC012172215.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/517/DOC006517309.jpg)
от 0 руб. × 4 платежа
Описание
ADG701 is a CMOS low voltage 2ohm SPST switch. This switch is designed on an advanced submicron process that provides low power dissipation yet high switching speed, low on resistance, and low leakage currents. It is widely used in application such as battery-powered systems, communications systems sample-and-hold systems, audio signal routing, video switching, mechanical reed relay replacement etc.
• Single supply voltage range is 1.8V to 5.5V
• Low on resistance flatness
• -3dB bandwidth is 200MHz
• Rail-to-rail operation
• Fast switching time tON is 18ns and tOFF is 12ns
• Typical power consumption is 0.01µW
• TTL/CMOS-compatible
• Input current is ±0.1µA max
• Operating temperature range is -40°C to +85°C
• Packaging style is 8-lead mini small outline package [MSOP]
Технические параметры
Диапазон Напряжения Питания | 1.8В до 5.5В |
Количество Выводов | 8вывод(-ов) |
Количество Каналов | 1канал(-ов) |
Корпус Аналогового Переключателя | MSOP |
Макс. Сопротивление Включенного Состояния | 3Ом |
Максимальная Рабочая Температура | 85 C |
Минимальная Рабочая Температура | -40 C |
Тип Аналогового Переключателя | SPST |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Brand: | Analog Devices |
Configuration: | 1 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Off Time - Max: | 12 ns |
On Resistance - Max: | 3 Ohms |
On Time - Max: | 18 ns |
Package / Case: | MSOP-8 |
Pd - Power Dissipation: | 5 uW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG701 |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Switch Continuous Current: | 30 mA |
Техническая документация
Дополнительная информация
Калькуляторы группы «Аналоговые коммутаторы, Мультиплексоры, Демультиплексоры»
Типы корпусов импортных микросхем