3400S-1-504L, Res POT 500K Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Panel Mount

3400S-1-504L, Res POT 500K Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Panel Mount
Изображения служат только для ознакомления,
см. техническую документацию
50 950 руб.
1 шт. на сумму 50 950 руб.
Плати частями
от 12 739 руб. × 4 платежа
Номенклатурный номер: 8001089919
Артикул: 3400S-1-504L
Бренд: Bourns

Описание

Resistors\Variable Resistors\Trimmer Resistors, Potentiometers & Rheostats

Res POT 500K Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Panel Mount

Res POT 500K Ohm 3% 5W 10(Elec)/10(Mech)Turns 6.34mm (65.09 X 46.04 X 52.39mm) Solder Lug Panel Mount

Технические параметры

Automotive No
ECCN (US) EAR99
Electrical Rotation (°) 3600
EU RoHS Compliant
Linear or Logarithmic Lin
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating (V) 1000
Mechanical Rotation (°) 3600
Mechanical Rotational Life (Cycles) 2000000
Minimum Operating Temperature (°C) 1
Mounting Panel Mount
Number of Electrical Turns (Turns) 10
Number of Elements 1
Number of Mechanical Turns (Turns) 10
Number of Turns (Turns) 10(Elec)|10(Mech)
Part Status Unconfirmed
Positions of Adjustment Side
Power Rating (W) 5
PPAP No
Resistance Value (Ohm) 500K
Shaft Diameter (mm) 6.34
Temperature Coefficient (ppm/°C) ±20
Termination Style Solder Lug
Tolerance 3%
Type Potentiometer
Вес, г 21

Техническая документация

Datasheet
pdf, 126 КБ