AD9288BSTZ-80, 2-Channel Dual ADC Pipelined 80Msps 8-bit Parallel 48-Pin LQFP Tray
![Фото 1/2 AD9288BSTZ-80, 2-Channel Dual ADC Pipelined 80Msps 8-bit Parallel 48-Pin LQFP Tray](https://static.chipdip.ru/lib/165/DOC004165293.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/743/DOC017743869.jpg)
4 470 руб.
Мин. кол-во для заказа 7 шт.
от 10 шт. —
4 250 руб.
от 25 шт. —
3 900 руб.
7 шт.
на сумму 31 290 руб.
Плати частями
от 7 824 руб. × 4 платежа
от 7 824 руб. × 4 платежа
Описание
Data Acquisition\Data Converters\Analog to Digital Converters - ADCs
2-канальный двойной конвейерный АЦП, 80 Мбит/с, 8-битный параллельный 48-контактный лоток LQFP
Технические параметры
Architecture | Pipelined |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Parallel |
Digital Supply Support | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±8%FSR |
Input Signal Type | Differential |
Input Type | Voltage |
Input Voltage | ±0.512Vp-p |
Integral Nonlinearity Error | 1.5LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 207 |
Maximum Single Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of ADCs | 2 |
Number of Input Channels | 2 |
Packaging | Tray |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Process Technology | CMOS |
Resolution | 8bit |
Sample and Hold | Yes |
Sampling Rate | 80Msps |
Signal to Noise Ratio | 47.5dB(Typ) |
Single-Ended Input | No |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Power Dissipation (mW) | 171 |
Typical Single Supply Voltage (V) | 3 |
Voltage Reference | Internal|External |
Voltage Supply Source | Analog and Digital |
Analog Supply Voltage: | 2.7 V to 3.6 V |
Architecture: | Pipeline |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.7 V to 3.6 V |
DNL - Differential Nonlinearity: | 1.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Gain Error: | +/-8%FSR |
INL - Integral Nonlinearity: | 1.5 LSB |
Input Type: | Differential |
Input Voltage: | n++0.512 Vp-p |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 2 Input |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Operating Supply Voltage: | 3.3 V |
Output Type: | CMOS/TTL |
Package / Case: | LQFP-48 |
Packaging: | Tray |
Pd - Power Dissipation: | 180 mW |
Power Consumption: | 171 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 8 bit |
Sample and Hold: | Yes |
Sampling Rate: | 80 MS/s |
Series: | AD9288 |
SNR - Signal to Noise Ratio: | 47.5 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Type: | S/H ADC |
Вес, г | 15 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем