10018783-10200TLF, PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pi

10018783-10200TLF, PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pi
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 280 шт.
Кратность заказа 70 шт.
от 560 шт.86 руб.
от 2520 шт.72 руб.
280 шт. на сумму 36 400 руб.
Плати частями
от 9 100 руб. × 4 платежа
Номенклатурный номер: 8001091431
Артикул: 10018783-10200TLF
Бренд: Amphenol CS

Описание

PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8536.69.40.40
Type PCI Express Card Edge
Gender SKT
Card Type PCI
Card Thickness (mm) 1.57
Number of Contacts 36
Number of Rows 2
Termination Method Solder
Contact Type Cantilever Bellows
Terminal Pitch (mm) 2
Body Orientation Straight
Mounting Styles Plastic Locating Post
Maximum Current Rating (A) 1.1/Contact
Maximum Voltage Rating 300VAC
Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 40
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 85
Mating Cycle (Cycles) 50
Packaging Tray
Product Length (mm) 25
Product Depth (mm) 8.8
Product Height (mm) 11.25
Tail Cross Section (mm) 0.35x0.25
Tail Length (mm) 2.3
Mounting Through Hole

Техническая документация

Datasheet
pdf, 491 КБ