BAS70DW-04-7-F, Diode Schottky 70V 0.07A 6-Pin SOT-363 T/R

Фото 1/2 BAS70DW-04-7-F, Diode Schottky 70V 0.07A 6-Pin SOT-363 T/R
Изображения служат только для ознакомления,
см. техническую документацию
22 руб.
Кратность заказа 3000 шт.
от 9000 шт.20 руб.
от 24000 шт.18 руб.
3000 шт. на сумму 66 000 руб.
Плати частями
от 16 500 руб. × 4 платежа
Номенклатурный номер: 8001091801
Артикул: BAS70DW-04-7-F
Бренд: DIODES INC.

Описание

BAS70 Schottky Barrier Diodes and Arrays

Diodes Incorporated BAS70 Schottky Diodes and Arrays are surface-mount devices with low turn-on voltage. These fast switching diodes are Green devices, Lead-free, and RoHS compliant. The BAS70 diodes are available in different packages.

Технические параметры

Brand Diodes Incorporated
Configuration Double Dual Series
Factory Pack Quantity 3000
If - Forward Current 70 mA
Ifsm - Forward Surge Current 0.1 A
Ir - Reverse Current 0.1 uA
Manufacturer Diodes Incorporated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Operating Temperature Range -55 C to+125 C
Package / Case SOT-363-6
Packaging Cut Tape or Reel
Pd - Power Dissipation 200 mW
Product Schottky Diodes
Product Category Schottky Diodes и Rectifiers
Product Type Schottky Diodes и Rectifiers
Series BAS70TW/DW-04/DW-05/DW-06/BRW
Subcategory Diodes и Rectifiers
Technology Si
Termination Style SMD/SMT
Trr - Reverse Recovery Time 5 ns
Type Surface Mount Schottky Barrier Diode Array
Vf - Forward Voltage 1 V
Vrrm - Repetitive Reverse Voltage 70 V
Brand: Diodes Incorporated
Configuration: Double Dual Series
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 70 mA
Ifsm - Forward Surge Current: 100 mA
Ir - Reverse Current: 100 nA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOT-363-6
Pd - Power Dissipation: 200 mW
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Diodes
Series: BAS70TW/DW-04/DW-05/DW-06/BRW
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: SMD/SMT
Type: Surface Mount Schottky Barrier Diode Array
Vf - Forward Voltage: 1 V
Vrrm - Repetitive Reverse Voltage: 70 V
Вес, г 1

Техническая документация

Datasheet
pdf, 300 КБ
Datasheet
pdf, 301 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов