AD8047ARZ-REEL7, Op Amp Single GP ±6V 8-Pin SOIC N T/R
![Фото 1/4 AD8047ARZ-REEL7, Op Amp Single GP ±6V 8-Pin SOIC N T/R](https://static.chipdip.ru/lib/120/DOC012120741.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/174/DOC007174838.jpg)
![](https://static.chipdip.ru/lib/097/DOC045097613.jpg)
![](https://static.chipdip.ru/lib/515/DOC006515951.jpg)
1 010 руб.
Кратность заказа 1000 шт.
1000 шт.
на сумму 1 010 000 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги3
Описание
Операционный усилитель, 250 МГц
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Type | General Purpose Amplifier |
Manufacturer Type | General Purpose Amplifier |
Number of Channels per Chip | 1 |
Process Technology | Bipolar |
Maximum Input Offset Voltage (mV) | 3@±5V |
Minimum Dual Supply Voltage (V) | ±3 |
Typical Dual Supply Voltage (V) | ±5 |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Offset Current (uA) | 2@±5V |
Maximum Input Bias Current (uA) | 3.5@±5V |
Maximum Quiescent Current (mA) | 6.6@±5V |
Typical Output Current (mA) | 50@±5V |
Power Supply Type | Dual |
Maximum Power Dissipation (mW) | 900 |
Typical Slew Rate (V/us) | 750@±5V |
Typical Input Noise Voltage Density (nV/rtHz) | 5.2@±5V |
Typical Voltage Gain (dB) | 62 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 1@±5V |
Minimum PSRR (dB) | 72 |
Minimum CMRR (dB) | 74 |
Minimum CMRR Range (dB) | 71 to 75 |
Typical Gain Bandwidth Product (MHz) | 110 |
Typical Settling Time (ns) | 30 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Pin Count | 8 |
Supplier Package | SOIC N |
Standard Package Name | SOP |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Length | 5(Max) |
Package Width | 4(Max) |
PCB changed | 8 |
Lead Shape | Gull-wing |
Amplifier Type: | Voltage Feedback |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 80 dB |
en - Input Voltage Noise Density: | 5.2 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
GBP - Gain Bandwidth Product: | 110 MHz |
Ib - Input Bias Current: | 3.5 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-6 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-3 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 6.6 mA |
Operating Supply Voltage: | 6 V to 12 V |
Output Current per Channel: | 50 mA |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 900 mW |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 78 dB |
Series: | AD8047 |
Settling Time: | 13 ns |
Shutdown: | No Shutdown |
SR - Slew Rate: | 750 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Dual |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 6 V |
Topology: | Voltage Feedback |
Voltage Gain dB: | 62 dB |
Vos - Input Offset Voltage: | 1 mV |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 280 КБ
Datasheet AD8047ARZ-REEL7
pdf, 296 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем