AZ23C39-7-F, Zener Diode Dual Common Anode 39V 5% 90Ohm 300mW 3-Pin SOT-23 T/R
![Фото 1/2 AZ23C39-7-F, Zener Diode Dual Common Anode 39V 5% 90Ohm 300mW 3-Pin SOT-23 T/R](https://static.chipdip.ru/lib/161/DOC004161370.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/570/DOC016570954.jpg)
12 руб.
Кратность заказа 3000 шт.
3000 шт.
на сумму 36 000 руб.
Плати частями
от 9 000 руб. × 4 платежа
от 9 000 руб. × 4 платежа
Описание
Diodes, Transistors and Thyristors\Regulator Diodes\Zener
Zener Diode Dual Common Anode 39V 5% 90Ohm 300mW 3-Pin SOT-23 T/R
Технические параметры
Automotive | No |
Configuration | Dual Common Anode |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 300 |
Maximum Power Dissipation @ 25C (mW) | 300 |
Maximum Reverse Leakage Current (uA) | 0.1 |
Maximum Zener Impedance (Ohm) | 90 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Surface Mount |
Nominal Zener Voltage (V) | 39 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Commercial |
Test Current (mA) | 5 |
Type | Voltage Regulator |
Typical Voltage Temperature Coefficient | 0.11%/°C |
Zener Voltage Tolerance | 5% |
Base Product Number | AZ23C39 -> |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Impedance (Max) (Zzt) | 90 Ohms |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -65В°C ~ 150В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Power - Max | 300mW |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | SOT-23-3 |
Tolerance | В±5% |
Voltage - Zener (Nom) (Vz) | 39V |
Brand: | Diodes Incorporated |
Configuration: | Dual Common Anode |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Ir - Maximum Reverse Leakage Current: | 100 nA |
Ir - Reverse Current: | 100 nA |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOT-23-3 |
Pd - Power Dissipation: | 300 mW |
Product Category: | Zener Diodes |
Product Type: | Zener Diodes |
Qualification: | AEC-Q101 |
Series: | AZ23C39 |
Subcategory: | Diodes & Rectifiers |
Test Current: | 5 mA |
Voltage Temperature Coefficient: | 0.11%/C |
Voltage Tolerance: | 5% |
Vz - Zener Voltage: | 39 V |
Zener Current: | 100 nA |
Zz - Zener Impedance: | 90 Ohms |
Diode Configuration | 1 Pair Common Anode |
Power Dissipation | 300mW |
Zener Impedance (Zzt) | 90Ω |
Zener Voltage (Nom) | 39V |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 400 КБ
Datasheet
pdf, 500 КБ
Datasheet
pdf, 205 КБ
ПАРАМЕТРЫ ОТЕЧЕСТВЕННЫХ СТАБИЛИТРОНОВ
pdf, 354 КБ
Цветовая маркировка стабилитронов и стабисторов
pdf, 389 КБ
Дополнительная информация
Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов