ADP198CP-EVALZ, ADP198 Power Switch Evaluation Board

ADP198CP-EVALZ, ADP198 Power Switch Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
18 310 руб.
Мин. кол-во для заказа 2 шт.
2 шт. на сумму 36 620 руб.
Плати частями
от 9 155 руб. × 4 платежа
Номенклатурный номер: 8001104219
Артикул: ADP198CP-EVALZ
Бренд: Analog Devices

Описание

Оценочная плата управления питанием ADP198 High Side Driver (Internal FET)

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Type Evaluation Board
Supported Device ADP198
Supported Device Technology Power Switch
Input Voltage Range 1.65VDC to 6.5VDC
Base Product Number ADP198 ->
ECCN EAR99
Embedded No
Function High Side Driver (Internal FET)
HTSUS 8473.30.1180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Utilized IC / Part ADP198
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 1.65 V to 6.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Output Voltage: 1.65 V to 6.5 V
Packaging: Bulk
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Boards
Series: ADP198
Subcategory: Development Tools
Tool Is For Evaluation Of: ADP198
Type: Power Distribution

Техническая документация

Datasheet
pdf, 461 КБ
Datasheet ADP198CP-EVALZ
pdf, 406 КБ