AD6657BBCZ, RF Receiver 1.8V 144-Pin CSP-BGA Tray
![AD6657BBCZ, RF Receiver 1.8V 144-Pin CSP-BGA Tray](https://static.chipdip.ru/lib/097/DOC027097509.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
62 340 руб.
Кратность заказа 2 шт.
от 4 шт. —
59 040 руб.
2 шт.
на сумму 124 680 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Brand: | Analog Devices |
Development Kit: | AD6657EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 184 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | CSPBGA-144 |
Packaging: | Tray |
Product Category: | RF Receiver |
Product Type: | RF Receiver |
Series: | AD6657 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 1.9 V |
Supply Voltage - Min: | 1.7 V |
Technology: | Si |
Техническая документация
Datasheet
pdf, 1015 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем