SFW30R-4STE1LF, 1.00mm Flex Connector, SFW-R series, 30 Position, Upper Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, wit

SFW30R-4STE1LF, 1.00mm Flex Connector, SFW-R series, 30 Position, Upper Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, wit
Изображения служат только для ознакомления,
см. техническую документацию
35 руб.
Мин. кол-во для заказа 870 шт.
870 шт. на сумму 30 450 руб.
Плати частями
от 7 614 руб. × 4 платежа
Номенклатурный номер: 8001108968
Артикул: SFW30R-4STE1LF
Бренд: Amphenol CS

Описание

1.00mm Flex Connector, SFW-R series, 30 Position, Upper Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Type FFC/FPC Connector
Number of Contacts 30
Number of Rows 1
Termination Method Solder
Terminal Pitch (mm) 1
Body Orientation Right Angle
Contact Gender SKT
Maximum Current Rating (A) 1/Contact
Maximum Voltage Rating 100VDC|100VAC
Insulation Resistance (MOhm) 500
Maximum Contact Resistance (mOhm) 30
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 105
Mating Cycle (Cycles) 20
Packaging Tape and Reel
Product Length (mm) 35.8
Product Depth (mm) 6.5
Product Height (mm) 2.7
Mounting Surface Mount

Техническая документация

Datasheet
pdf, 853 КБ