10061913-110PLF, PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pit

10061913-110PLF, PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pit
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
Кратность заказа 200 шт.
от 400 шт.420 руб.
от 600 шт.397 руб.
200 шт. на сумму 94 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8001120571
Артикул: 10061913-110PLF
Бренд: Amphenol CS

Описание

PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch

Технические параметры

EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
Type PCI Express Card Edge
Gender SKT
Card Type PCI
Card Thickness (mm) 1.57
Number of Contacts 36
Number of Rows 2
Termination Method Solder
Contact Type Cantilever Bellows
Terminal Pitch (mm) 1
Body Orientation Straight
Maximum Current Rating (A) 1.1/Contact
Maximum Voltage Rating 300VAC
Insulation Resistance (MOhm) 1000
Maximum Contact Resistance (mOhm) 30
Minimum Operating Temperature (°C) -55
Maximum Operating Temperature (°C) 85
Mating Cycle (Cycles) 50
Packaging Tape and Reel
Product Length (mm) 27
Product Depth (mm) 8.8
Product Height (mm) 11.1
Mounting Surface Mount

Техническая документация

Datasheet 10061913-110PLF
pdf, 604 КБ