AD7606BSTZ-6, 6-Channel Single ADC SAR 200ksps 16-bit Parallel/Serial 64-Pin LQFP Tray
![Фото 1/2 AD7606BSTZ-6, 6-Channel Single ADC SAR 200ksps 16-bit Parallel/Serial 64-Pin LQFP Tray](https://static.chipdip.ru/lib/168/DOC004168211.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/212/DOC027212925.jpg)
10 890 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт.
на сумму 32 670 руб.
Посмотреть аналоги6
Описание
Data Acquisition\Data Converters\Analog to Digital Converters - ADCs
6-Channel Single ADC SAR 200ksps 16-bit Parallel/Serial 64-Pin LQFP Tray
Технические параметры
Architecture | SAR |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Parallel|Serial(SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±32LSB |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Input Voltage | ±5V/±10V |
Integral Nonlinearity Error | ±2LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 126 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 16 |
Number of ADCs | 1 |
Number of Input Channels | 6 |
Packaging | Tray |
Part Status | Active |
PCB changed | 64 |
Pin Count | 64 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Resolution | 16bit |
Sample and Hold | Yes |
Sampling Rate | 200ksps |
Signal to Noise Ratio | 95.5dB(Typ) |
Single-Ended Input | Yes |
Standard Package Name | QFP |
Supplier Package | LQFP |
Typical Power Dissipation (mW) | 90 |
Voltage Reference | Internal|External |
Voltage Supply Source | Single |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7606-6EDZ |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Input Type: | Single-Ended |
Interface Type: | Parallel, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 6 Channel |
Operating Supply Voltage: | 5 V |
Package / Case: | LQFP-64 |
Packaging: | Tray |
Pd - Power Dissipation: | 126 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 16 bit |
Sampling Rate: | 200 kS/s |
Series: | AD7606 |
SNR - Signal to Noise Ratio: | 95.5 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Вес, г | 0.34 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем