1SMB5925B-13, Zener Diode Single 10V 5% 4.5Ohm 3000mW 2-Pin SMB T/R

Фото 1/3 1SMB5925B-13, Zener Diode Single 10V 5% 4.5Ohm 3000mW 2-Pin SMB T/R
Изображения служат только для ознакомления,
см. техническую документацию
24 руб.
Кратность заказа 3000 шт.
3000 шт. на сумму 72 000 руб.
Плати частями
от 0 руб. × 4 платежа
Посмотреть аналоги3
Номенклатурный номер: 8001122239
Артикул: 1SMB5925B-13
Бренд: DIODES INC.

Описание

Zener Diode 10V 3W В±5% Surface Mount SMB

Технические параметры

EU RoHS Compliant with Exemption
ECCN (US) EAR99
Part Status Active
Configuration Single
Nominal Zener Voltage (V) 10
Zener Voltage Tolerance 5%
Test Current (mA) 37.5
Maximum Reverse Leakage Current (uA) 5
Maximum Regulator Current (mA) 150
Maximum Zener Impedance (Ohm) 4.5
Maximum Power Dissipation @ 25C (mW) 550
Minimum Operating Temperature (°C) -65
Maximum Operating Temperature (°C) 150
Packaging Tape and Reel
Automotive No
Pin Count 2
Supplier Package SMB
Standard Package Name DO-214-AA
Military No
Mounting Surface Mount
Package Height 2.3(Max)
Package Length 4.57(Max)
Package Width 3.94(Max)
PCB changed 2
Lead Shape J-Lead
Base Product Number 1SMB5925 ->
Current - Reverse Leakage @ Vr 5ВµA @ 8V
ECCN EAR99
HTSUS 8541.10.0050
Impedance (Max) (Zzt) 4.5 Ohms
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -65В°C ~ 150В°C
Package Tape & Reel (TR)Cut Tape (CT)
Package / Case DO-214AA, SMB
Power - Max 3W
REACH Status REACH Affected
RoHS Status ROHS3 Compliant
Supplier Device Package SMB
Tolerance В±5%
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Voltage - Zener (Nom) (Vz) 10V
Brand: Diodes Incorporated
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
If - Forward Current: 200 mA
Ir - Maximum Reverse Leakage Current: 5 uA
Ir - Reverse Current: 5 uA
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: SMD/SMT
Package / Case: SMB-2
Pd - Power Dissipation: 3 W
Product Category: Zener Diodes
Product Type: Zener Diodes
Series: 1SMB59
Subcategory: Diodes & Rectifiers
Termination Style: SMD/SMT
Test Current: 37.5 mA
Vf - Forward Voltage: 1.5 V
Voltage Tolerance: 5%
Vz - Zener Voltage: 10 V
Zener Current: 150 mA
Zz - Zener Impedance: 4.5 Ohms
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилитроны»
Типы корпусов импортных диодов